DEV-14779

SparkFun
474-DEV-14779
DEV-14779

Mfr.:

Description:
LED Lighting Development Tools SparkFun LumiDrive LED Driver

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.50 $25.50

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: LED Lighting Development Tools
RoHS: N
Development Boards
APA102
SAMD21G-AU
3.3 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
3A991.a.2

DEV-14779 LumiDrive LED Driver

SparkFun DEV-14779 LumiDrive LED Driver is designed to control and personalize an entire strand of APA102 LED strips directly from the microcontroller board. The onboard SAMD21G-AU microcontroller can incorporate external buttons, switches, and other interfaces to interact with an addressable LED strip. The microcontroller can run various programming languages, including Python, micro python, and circuit python. SparkFun LumiDrive is equipped with a USB-C™ connector capable of supplying up to 1.5Amps from a 3.1 USB port, a LiPo connector, and a charge circuit for portable power. The device also includes two poke-home connectors to allow wires plug-ins without the need for solder.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.