SK-gen4-43DCT-AR

4D Systems
971-SK-GEN4-43DCT-AR
SK-gen4-43DCT-AR

Mfr.:

Description:
Display Development Tools Starter Kit for gen4-uLCD-43DCT-AR with 4D Arduino Adaptor Shield-II, 4D-UPA , 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$145.81 $145.81
$132.75 $1,327.50

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
RoHS:  
Starter Kits
gen4-43DCT-AR
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
For Use With: gen4-HMI Display Modules
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: Gen4-HMI
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: GEN4-ULCD-43DCT-AR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
TARIC:
8531209590
ECCN:
EAR99

SK-GEN4-43DCT Starter Kits

4D Systems SK-GEN4-43DCT Starter Kits for 4.3" gen4 Human Machine Interface (HMI) display modules. These starter kits include a GEN4-ULCD-43DCT display module, 4D-Universal Programming Adapter (4D-UPA), 150mm FFC cable, 4GB industrial microSD card, and a 5-way female-to-female ribbon cable with male-to-male adaptor. The 4D Systems SK-GEN4-43DCT starter kits are highly recommended for first-time users of the GEN4-ULCD-43DCT display module. The SK-GEN4-43DCT-PI starter kit includes a 4D serial Pi adaptor, and the SK-GEN4-43DCT-AR starter kit includes a 4D Arduino adaptor shield-II.

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.