LDM-LXF1017030UVC

Lumex
696-LDMLXF1017030UVC
LDM-LXF1017030UVC

Mfr.:

Description:
LED Lighting Development Tools EVAL BOARD WITH 1x SML-LXF3535UVCC10

In Stock: 152

Stock:
152 Can Dispatch Immediately
Quantities greater than 152 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.88 $11.88

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
5 V to 7 V
UVC LED
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 200
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LDM-LXF1017030UVC Evaluation Board

Lumex LDM-LXF1017030UVC Evaluation Board features a 1x SML-LXF3535UVCC10 standard LED and offers a 275nm peak wavelength. This evaluation board includes 10mW radiant flux, 150mA maximum forward current, 0.7W power dissipation, and 120° viewing angle. The Lumex LDM-LXF1017030UVC evaluation board operates at -30°C to +60°C temperature range and 5V to 7V forward input voltage range. This evaluation board comes with a glass lens and UVC-emitted color.