RDK-347

Power Integrations
869-RDK-347
RDK-347

Mfr.:

Description:
LED Lighting Development Tools LYTSwitch Dev. Kit using LYT4313E

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.00 $100.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: LED Lighting Development Tools
RoHS:  
Design Kits
LYTSwitch
RM6S
90 V to 132 V
LinkSwitch
Bulk
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LinkSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LYTSwitch-4x1x LED Driver Reference Design Kit

Power Integrations RDK-347 12.6W Dimmable LED Driver Reference Design Kit uses the LYT4313E LED driver IC from the LYTSwitch family of ICs. The RDK-347 is an isolated high power factor (PF) TRIAC dimmable LED driver designed to drive an LED string voltage of 34V at 370mA from an input voltage range of 90VAC to 132VAC. The topology used is a single-stage power factor corrected flyback that delivers high efficiency, high power factor, low THD isolation, low component count, and dimming performance required for this design. High power factor and low THD are achieved by employing the LYTSwitch IC, which provides a sophisticated range of protection features, including auto-restart for open control loop and output short-circuit conditions. Line overvoltage provides extended line fault and surge withstanding, while accurate hysteretic thermal shutdown ensures safe average PCB temperatures under all conditions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.