DLPNIRSCANEVM

Texas Instruments
595-DLPNIRSCANEVM
DLPNIRSCANEVM

Mfr.:

Description:
Display Development Tools Evaluation Module

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$10,202.18 $10,202.18

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP4500NIR
12 V
I2C, USB
Brand: Texas Instruments
Dimensions: 197 mm x 112 mm x 96 mm
Product Type: Display Development Tools
Series: DLPNIRSCAN
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DLP
Unit Weight: 1.315 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

DLPNIRSCANEVM Evaluation Module

Texas Instruments DLPNIRSCANEVM Evaluation Module is a complete evaluation module to design a high-performance, affordable near-infrared spectrometer. This flexible tool contains everything a designer needs to start developing a DLP-based spectrometer right out of the box. The evaluation module features the DLP 0.45 WXGA NIR chipset, a DLP chipset optimized for use with near-infrared (NIR) light. With DLP technology, spectrometers are for use in the food, pharmaceutical, oil/gas, and other emerging industries and will deliver lab performance levels in the factory and the field.