FIT0551

DFRobot
426-FIT0551
FIT0551

Mfr.:

Description:
Display Development Tools 7 inches Touch Display (eDP) for LattePanda 3 Delta / LattePanda 2 Alpha / LattePanda 2 Delta

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.90 $79.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
Development Kits
7 in eDP Touch Display
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 180 mm x 110 mm x 5 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LattePanda
Unit Weight: 336.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543708800
JPHTS:
854370000
TARIC:
9013803000
ECCN:
EAR99

FIT0551 7" eDP Touch Display

DFRobot FIT0551 7" eDP Touch Display adds Human Machine Interface (HMI) and a display to the LattePanda Alpha or Delta Single Board Computers (SBCs). Featuring an Embedded DisplayPort (eDP), the DFRobot FIT0551 Touch Display allows developers to set screen power, brightness, contrast, and other parameters directly in the Operating System or Application Programming Interface (API).