S5U13L02P00C100

Epson ICs
732-S5U13L02P00C100
S5U13L02P00C100

Mfr.:

Description:
Display Development Tools S1D13L02 Eval Board

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Display Development Tools
Evaluation Boards
S1D13L02
1.8 V to 3.3 V
Brand: Epson ICs
Description/Function: LCD controller, 1024 kB SRAM built-in, VGA resolution
Product Type: Display Development Tools
Series: S5U13L02
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 538.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1D13L0 LCD Controllers

Epson S1D13L0 LCD Controllers provide broad support for color QVGA to XGA TFT panels. These panels are used in industrial equipment and medical instruments. Features include independent programmable color depth and resolution selection. Epson S1D13L0 LCD Controllers feature an overlay, alpha blending, and a 4-channel PWM signal output for backlight control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$257.15 $257.15