DLPDLCR230NPEVM

Texas Instruments
595-DLPDLCR230NPEVM
DLPDLCR230NPEVM

Mfr.:

Description:
Display Development Tools DLP® LightCrafte r™ Display 23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP230NP
5 V
Parallel
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLPDLCR230NP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPDLCR230NPEVM DLP® LightCrafter™ Display 230NP

Texas Instruments DLPDLCR230NPEVM DLP® LightCrafter™ Display 230NP is an easy-to-use, plug-and-play evaluation platform for a wide array of ultra-mobile and ultra-portable display applications in consumer, industrial, medical, and Internet of Things (IoT) markets. The evaluation module features the Texas Instruments DLP230NP chipset, comprised of the DLP230NP .23 1080p DMD, DLPC3436 display controller, and the DLPA2005 PMIC/LED driver. This evaluation module has a production-ready optical engine and processor interface supporting an 18-bit RGB parallel video interface in a small form factor.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
8
Expected 11/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$358.82 $358.82