DLPLCR70UVEVM

Texas Instruments
595-DLPLCR70UVEVM
DLPLCR70UVEVM

Mfr.:

Description:
Display Development Tools DLP LIGHTCRAFTER DLP 7000UV EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,958.31 $6,958.31

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP7000UV
USB
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLPLCR70UV
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 771.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DLPLCR70UVEVM DLP Evaluation Module (EVM)

Texas Instruments DLPLCR70UVEVM DLP Evaluation Module (EVM) houses the DLP7000UV, a 0.7 XGA 2xLVDS Type A digital micromirror device (DMD) containing 1076x768 micromirrors with 13.6µm pitch. When paired with DLPLCRC410EVM, users get pixel-accurate control with 1-bit pattern rates up to 32,225Hz. Texas Instruments DLPLCR70UVEVM is the right evaluation choice for designers needing the largest pixel pitch and fastest pattern rate option in the DLP portfolio.