TMD2755-EVM

ams OSRAM
985-TMD2755-EVM
TMD2755-EVM

Mfr.:

Description:
Optical Sensor Development Tools ALS/COLOR/PROX

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$232.46 $232.46

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:  
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Optical Sensor Development Tools
Series: TMD2755
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601133 Q65113A5817
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMD2755 Evaluation Kit

ams OSRAM TMD2755 Evaluation Kit includes everything to evaluate the TMD2755 proximity sensor module. The kit has a main controller board, a PIC microcontroller, and an industry-standard USB 2.0 interface (with a USB cable). It also has a TMD2755 module daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software. This feature allows control of the proximity sensor settings as the PIC takes the ams OSRAM TMD2755 I²C digital outputs to calculate proximity.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.