DFR0564

DFRobot
426-DFR0564
DFR0564

Mfr.:

Description:
Power Management IC Development Tools USB Charger for 7.4V LiPo Battery

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.00 $5.00

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Battery Management
3 V to 6 V
7.4 V
SY6982C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 28 mm x 37 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DFR0564 USB Charger for 7.4V LiPo Battery

DFRobot DFR0564 USB Charger for 7.4V LiPo Battery is a compact and efficient device that can charge the 7.4V lithium battery up to 1A. This USB charger features a lightweight micro-USB interface ideal for outdoor applications. The DFR0564 USB charger can also be embedded in a variety of 7.4V lithium battery-powered projects, adding a USB charging function. This also eliminates the need for battery swapping and bulky power adapters.