EVSPIN948

STMicroelectronics
511-EVSPIN948
EVSPIN948

Mfr.:

Description:
Power Management IC Development Tools Dual brushed DC motor driver expansion board based on STSPIN948

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.86 $90.86

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
5 V to 58 V
STSPIN948
STSPIN9
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: DC Motor Driving
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

EVSPIN948 Motor Driver Expansion Board

STMicroelectronics EVSPIN948 Motor Driver Expansion Board is a dual-brushed DC motor driver board based on the STSPIN948. It provides an affordable, easy-to-use solution for implementing brushed DC motor driving applications. Thanks to the parallel operation, it can be easily converted to a single brushed DC motor driver with double current capability. In addition to the internal current limiter, the integrated amplifiers allow it to be used in systems with external current control. The STMicroelectronics EVSPIN948 is compatible with the Arduino® UNO R3 connector and most STM32 Nucleo boards.