STEVAL-PMIC1LKV1

STMicroelectronics
511-STEVAL-PMIC1LKV1
STEVAL-PMIC1LKV1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for high integration STPMIC1L power management IC for microprocessor units

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.62 $76.62

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
STPMIC1L
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STM32MP1x series MPU
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 26.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-PMIC1LKV1 Evaluation Kit

STMicroelectronics STEVAL-PMIC1LKV1 Evaluation Kit is a combination of the STEVAL-PMIC1LM1A evaluation board and a STEVAL-USBDNGV1 USB dongle. The STEVAL-PMIC1LM1A is a PMIC evaluation board for the highly-integrated STPMIC1L, managing the power requirements of the core, memory, and interfaces of the STM32MP1x series MPUs. The STEVAL-USBDNGV1 USB dongle features the STM32F303CC, which provides I2C access for configuring the STPMIC1L device registers. This allows for setting voltage settings, power sequences, protection thresholds, and other parameters.