REF70EVM

Texas Instruments
595-REF70EVM
REF70EVM

Mfr.:

Description:
Power Management IC Development Tools REF70 ultra-high-pre cision voltage refe

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.30 $73.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Reference
0 V to 18 V
2.5 V
REF7025QFKH
REF70
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 10 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

REF70EVM Evaluation Module (EVM)

Texas Instruments REF70EVM Evaluation Module (EVM) is a platform for evaluating the REF70, an ultra-low noise, high-precision voltage reference. REF70 offers an ultra-low 1/f noise of 0.22ppmp-p during operation while maintaining an exact voltage output over a temperature of 1ppm/C. REF70EVM supports the default configuration for the REF70 family and its package-option variants. The Texas Instruments REF70EVM is configured for an LCCC (FKH) ceramic package (U2) and includes an additional MSSOP (DGK) land pattern for alternate packages (U1). The VIN header can be connected to an external power supply to provide power. All the REF70 input and output pins are accessible for external connection via test headers.