DC2952A

Analog Devices
584-DC2952A
DC2952A

Mfr.:

Description:
Power Management IC Development Tools 20V, 200mA, Ultralow Noise, Ultrahigh PSRR Negative Linear Regulator

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
6
Expected 06/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.80 $127.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Linear Voltage Regulator
- 20 V to - 3.8 V
- 3.32 V
LT3093
LT3093
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 331.755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT3093 Demo Board DC2952A

Analog Devices LT3093 Demo Board DC2952A is an evaluation board featuring an example circuit based on the LT3093 Power Supply Rejection Ratio (PSRR) Negative Linear Regulator. The DC2952A operates over an input range of -3.8V to -20V and can deliver an output current of up to 200mA. It features ultralow noise (0.8µVRMS from 10Hz to 100kHz) and very high PSRR (73dB at 1MHz). The example circuit on the DC2952A features a specialized layout technique to alleviate PSRR degradation and cancel out Electromagnetic Fields (EMF), thus providing the maximum PSRR offered by the LT3093 Regulator.