DC2558A

Analog Devices
584-DC2558A
DC2558A

Mfr.:

Description:
Power Management IC Development Tools LTC4091 Demo Board - 36V Battery Charger

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.80 $127.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Battery Management
7.5 V to 36 V
4.45 V
LTC4091
LTC4091
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2558A Demo Board for LTC4091 Battery Charger

Analog Devices Inc. DC2558A Demonstration Board helps designers evaluate the features and performance of the LTC4091 36V Battery Charger and Power Backup Manager. The DC2558A Demonstration Board includes Demonstration Circuit 2558A, which is a high-voltage switching buck regulator, Li-Ion cell charger, and power backup manager. Based on the LTC4091 Battery Charger, Analog Devices Demonstration Circuit 2558A functions as a 2A buck regulator with a 7.5V-36V (60V absolute max.) input range and output voltage tracking cell voltage. It also functions as a full-featured cell charger with a selectable maximum charge voltage and a power path manager for the cell.