DC2897A

Analog Devices
584-DC2897A
DC2897A

Mfr.:

Description:
Power Management IC Development Tools LTC7819 Triple Output Demo Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$225.80 $225.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Supply Controller
10 V to 36 V
3.3 V, 5 V, 8.5 V
LTC7819.
LTC7819
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: US
Country of Origin: US
Output Current: 10 A, 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC7819 Demonstration Board (DC2897A)

Analog Devices Inc. LTC7819 Demonstration Board (DC2897A) is an evaluation platform for the LTC7819 Synchronous Step-Down Controller. The LTC7819 is a high-performance triple step-down synchronous DC-DC switching regulator controller that drives all N-channel power MOSFET stages. The LTC7819 features a constant frequency current mode architecture allowing a phase-lockable switching frequency of up to 3MHz. The device has a wide operating 4.5V to 40.0V input supply range. The three controller output stages operating out-of-phase minimize power loss and supply noise.