DC2665B-B

Analog Devices
584-DC2665B-B
DC2665B-B

Mfr.:

Description:
Power Management IC Development Tools 20VIN, 15A Step-Down DC/DC Module Regulator

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.90 $92.90

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.1 V to 20 V
600 mV to 5.5 V
LTM4638
LTM4638
Brand: Analog Devices
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2665B-B Evaluation Board

Analog Devices Inc. DC2665B-B Evaluation Board is designed to evaluate the LTM®4638 µModule® regulator, a high-performance and high-efficiency step-down regulator. This regulator is a complete DC/DC point-of-load regulator in a thermally enhanced 6.25mm x 6.25mm x 5.02mm BGA package. The LTM4638 features a 3.1V to 20V operating input voltage range, up to 15A output current, 600kHz default operating frequency, and 0.6V to 5.5V output voltage range. The output voltage is programmable from 0.6V to 5.5V and can be remotely sensed.