MAX14871EVKIT#

Analog Devices / Maxim Integrated
700-MAX14871EVKIT#
MAX14871EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for 4.5V to 36V Full-Bridge DC Mot

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.13 $122.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
4.5 V to 36 V
MAX14871
MAX14871
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 227.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

MAX14871EVKIT Evaluation Kit

Analog Devices MAX14871EVKIT Evaluation Kit consists of a MAX14871 evaluation board. The kit is a fully assembled and tested circuit board that evaluates the MAX14871 full-bridge DC motor driver. The Analog Devices MAX14871EVKIT is designed to work as either a stand-alone board or with a software interface, demonstrating all of the major features of the device.​