MAX17686EVKITA#

Analog Devices / Maxim Integrated
700-MAX17686EVKITA#
MAX17686EVKITA#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAX17686 4.5V to 60V Input, Hi

Availability

Stock:
43 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.20 $48.20

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
17 V to 60 V
24 V
MAX17686
MAX17686
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: MAX17686
Output Current: 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17686EVKITA Evaluation Kit

Analog Devices MAX17686EVKITA Evaluation Kit is used to demonstrate the performance of the MAX17686 high-efficiency, iso-buck DC-DC Converter. This fully assembled and tested circuit board operates over a wide input voltage range of 17V to 60V. The board uses primary-side feedback to regulate the output voltage. The kit output is programmed to +24V at 100mA, with ±8% output voltage regulation. The Analog Devices MAX17686EVKITA Evaluation Kit comes installed with the MAX17686 in a 10-pin (3mm x 2mm) TDFN package.