MAX42410EVKIT#

Analog Devices / Maxim Integrated
700-MAX42410EVKIT#
MAX42410EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT, 36V, 10A Fully Integrated Synchro

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$179.39 $179.39

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V
MAX42410
MAX42410
Brand: Analog Devices / Maxim Integrated
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

MAX42410EVKIT# Evaluation Kit

Analog Devices Inc. MAX42410EVKIT# Evaluation Kit provides a proven design to evaluate the MAX42410 synchronous buck converter with 10μA quiescent current. The EV kit has a MAX42410AFOB+ (1.5MHz) installed with various test points and jumpers for evaluation. The EV kit's output voltage is variable, set to 3.3V, and easilyconfigured to 0.8V to 6V (1.5MHz) or up to 10V (400kHz) with minimum component changes. The EV kit is designed to deliver up to 10A with an input voltage range from 4.5V to 36V. Output voltage quality can be monitored by observing the PGOOD signal.