MAX5995BEVKIT#

Analog Devices / Maxim Integrated
700-MAX5995BEVKIT#
MAX5995BEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Max5995EVKIT supports IEEE 802.3bt-Comp

Availability

Stock:
20 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$154.47 $154.47

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Over Ethernet (PoE)
- 57 V to - 39 V
12 V
MAX5995B
MAX5995
Brand: Analog Devices / Maxim Integrated
Output Current: 5.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX5995BEVKIT Evaluation Kit

Analog Devices MAX5995BEVKIT Evaluation Kit is designed to evaluate MAX5995A/B/C/MAX5974D IEEE® 802.3af/at/bt compliant network Powered-Device (PD) interface controller. These MAX5995x PMICs are available in a 16-pin TQFN package with an exposed pad. The MAX5995x evaluation kits are fully assembled and tested surface-mount circuit boards featuring an Ethernet port and network PD interface controller circuit for -57V supply rail systems. These evaluation kits receive power from IEEE 802.3af/at/bt compliant Power-Sourcing Equipment (PSE). The Analog Devices MAX5995xEVKIT kit features a 1 x 1 Gigabit RJ45 magnetic jack and two active full-wave rectifiers for separating the DC power.