KTA1137AEUAB-MMEV02

Kinetic Technologies
389-A1137AEUABMMEV02
KTA1137AEUAB-MMEV02

Mfr.:

Description:
Power Management IC Development Tools IEEE 802.3at PoE PD with Integrated DC-DC Controller

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.40 $42.40

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Over Ethernet (PoE)
34 V to 57 V
KTA1137A
KTA1137A
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 2.1 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

KTA1137AEUAB-MMEV02 Evaluation Kit

Kinetic Technologies KTA1137AEUAB-MMEV02 Evaluation Kit demonstrates and evaluates the KTA1137A functionality, performance, and PCB layout. The Kinetic Technologies KTA1137AEUAB-MMEV02 kit includes a fully assembled and tested PCB with the KTA1137A IC installed and a copy of the Quick Start Guide. The KTA1137A device is an IEEE 802.3af/at-compliant combination powered device (PD) controller and power supply controller optimized for isolated and non-isolated converter topologies. This KTA1137A EVAL board provides power/signal I/O connections and an array of test points for signal observation. A non-synchronous 12V, 25W flyback topology design is featured, but synchronous rectified designs are also possible using synchronous winding of the transformer.