Adapter Boards
Breakout Boards
Daughter Cards
Demonstration Boards
Demonstration Kits
Development Boards
Development Kits
Evaluation Boards
Evaluation Kits
Evaluation Modules
Reference Design Boards
Reference Design Kits
Starter Kits
AC/DC Primary/Secondary Side Controller - Flyback
Battery Management
Brushless DC Motion Controller
Charge Pump
Current, Power & Voltage Monitor
Current & Voltage Mode PWM Controller
Current Mode PWM Controller
Current Transformer
DC/AC Switching Converter
eFuse
Energy Meter
Gate Driver
Isolated DC/DC Converter
LDO Voltage Regulator
Load Switch
Motor/Motion Controller & Driver
Power Distribution
Power Factor Correction
Power Management Specialized
Power Over Ethernet (PoE)
0 V to 5 V
350 mV to 2.5 V
350 mV to 5.5 V
650 mV
800 mV to 5.25 V
1 V to 5 V
1.65 V to 5.5 V
1.8 V to 3.6 V
1.8 V to 5.5 V
1.85 V to 5.5 V
2 V to 14 V
2 V to 5 V
2.3 V to 6 V
2.4 V to 5.5 V
2.5 V to 10 V
2.5 V to 5.5 V
2.6 V to 5.5 V
2.7 V to 5.5 V
2.8 V to 4.8 V
2.9 V to 5.5 V
0 V to 50 V
0 V to 6 V
500 mV
500 mV to 4.5 V
600 mV, 800 mV, 900 mV, 1 V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
600 mV to 1.28 V
600 mV to 1.28 V, 600 mV to 3.84 V
600 mV to 1.85 V, 1.2 V to 3.7 V
600 mV to 1.8 V
600 mV to 12 V
600 mV to 28 V
600 mV to 3.3 V
600 mV to 3.8 V
600 mV to 32 V
640 mV to 5.25 V
700 mV
700 mV to 2.4 V
700 mV to 3.3 V
800 mV, 1.2 V, 2.5 V, 3.3 V, 5 V, 12 V
800 mV to 3.3 V
5 pin SOT-23, 6 pin SOT-23 packages
1 MSC035SMA070B4
1 MSC040SMA120B4
2 MSC015SMA070B4
2 MSC025SMA120B4
2 MSC035SMA070B4
2 MSC040SMA120B4
2ASC-12A1HP
2ASC-12A1HP-SP6LI
2ASC-17A1HP
2ASC-17A1HP-62
ATA6823
ATA6824, ATmega88
ATA6831C, ATA6832C
ATA6832
ATA6844, ATmega32M1, ATmega32U2
ATA6847
ATA6847L
ATM90E25
ATM90E32AS
ADM00764
AgileSwitch
ATSAMC21
KSZ8041
MCP1603
MCP1630
MCP16301
MCP1631
MCP16331
MCP1663
MCP19035
MCP19215
MCP73113
MCP73213
MCP73831/2
MIC2103
MIC2253
MIC23156
MIC23350
MIC23356