MIKROE-4356

Mikroe
932-MIKROE-4356
MIKROE-4356

Mfr.:

Description:
Power Management IC Development Tools Vibro Motor 3 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.00 $29.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
5.5 V
G0832022D
Vibro Motor Click
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Jinlong Machinery
Interface Type: I2C, PWM
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Vibro Motor 3 Click

Mikroe Vibro Motor 3 Click is ideal for adding simple haptic feedback to designs. Mikroe Vibro Motor 3 Click board features a G0832022D linear resonant actuator (LRA). The device generates vibration/haptic feedback in the Z plane, perpendicular to the motor's surface. The G0832022D is driven by the DRV2605 flexible Haptic/Vibra driver and vibrates in the Z-axis, perpendicular to the face of the vibration motor. This LRA draws only 19mA at 0.6V while producing a G force of 0.55 GRMS, making it ideal for battery-powered wearables.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.