EVQ2246-Q-00A

Monolithic Power Systems (MPS)
946-EVQ2246-Q-00A
EVQ2246-Q-00A

Mfr.:

Description:
Power Management IC Development Tools MPQ2246 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.27 $51.27

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
MPQ2246
MPQ2246
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.35 cm x 6.35 cm x 0.85 cm
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVQ2246-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ2246-Q-00A Evaluation Board is a robust and user-friendly platform designed to demonstrate the capabilities of the MPQ2246 AEC-Q100-qualified synchronous buck converter. The MPQ2246 is a high-performance, automotive-grade DC/DC converter that delivers high efficiency and reliability in demanding applications. The evaluation board allows users to explore the MPQ2246's wide input voltage range, adjustable output voltage, and integrated protection features, including overcurrent, thermal, and undervoltage lockout. With clearly marked test points, connectors, and a compact layout, the MPS EVQ2246-Q-00A simplifies performance evaluation and accelerates design iterations. This evaluation board is ideal for automotive and industrial engineers looking to integrate a reliable and efficient power conversion solution into designs.