EVLSTNRG011-150

STMicroelectronics
511-EVLSTNRG011-150
EVLSTNRG011-150

Mfr.:

Description:
Power Management IC Development Tools STMicroelectronics

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Supply Controller
90 VAC to 264 VAC
12 V
STNRG011
EVLSTNRG011-150
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8504409520
TARIC:
8504408390
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLSTNRG011-150 Power Supply Demonstration Board

STMicroelectronics EVLSTNRG011-150 Power Supply Demonstration Board is a 12V, 150W board for 90VAC to 264VAC mains. The EVLSTNRG011-150 has an AC/DC converter for an all-in-one (AIO) computer or a general purpose high-power adapter. The design is based on the STNRG011 IC, a digital combo that controls a two-stage AC/DC SMPL. The front-end is a transition mode PFC pre-regulator, and the second stage is an LLC HB resonant converter. The SRK2001 implements the synchronous rectification in order to obtain higher efficiency.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$281.68 $281.68