AFE532A3WEVM

Texas Instruments
595-AFE532A3WEVM
AFE532A3WEVM

Mfr.:

Description:
Power Management IC Development Tools AFE532A3WEVM - 3CH

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
3 V to 5.5 V
AFE532A3W, AFE432A3W
AFE532A3W
Brand: Texas Instruments
Interface Type: I2C, SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE532A3WEVM Evaluation Module

Texas Instruments AFE532A3WEVM Evaluation Module is designed to evaluate the functionality and performance of the AFE532A3W precision Digital-to-Analog Converters (DACs). The AFE532A3W precision DACs feature a three-channel, buffered voltage-output, current-output, and ADC-input smart Analog Front End (AFE). This evaluation module operates at 3.3VDD onboard supply voltage. The AFE532A3WEVM evaluation module also automatically detects I2C, SPI, and PMBus interfaces and contains an internal reference. This evaluation module is ideal for optical modules, high-performance computing, and standard notebook PCs.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.70 $68.70