BQ25185EVM

Texas Instruments
595-BQ25185EVM
BQ25185EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25185 evaluation m odule for 1-cell 1-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.3 V to 18 V
2.2 V to 4.6 V
BQ25185
BQ25185
Brand: Texas Instruments
Dimensions: 71.12 mm x 55.88 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 3.125 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ25185EVM Evaluation Module

Texas Instruments BQ25185EVM Evaluation Module was created to test various operating modes of the BQ25185 linear battery charger IC. The BQ25185EVM uses visual indicators for a complete evaluation. The BQ25185 is an integrated battery charge management IC that combines the most common functions for solar-based industrial devices with rechargeable batteries. The applications for the BQ25185EVM include linear charging, regulated output, factory mode, and battery tracking VINDPM.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$136.21 $136.21