BQ25886EVM

Texas Instruments
595-BQ25886EVM
BQ25886EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25886EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5 V
8.4 V
BQ25886
BQ25886
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295.475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25886EVM Battery Charger Evaluation Module

Texas Instruments bq25886EVM Battery Charger Evaluation Module (EVM) is used to evaluate the bq25886. The bq25886 is a highly integrated 2A boosting, 1.5MHz switch-mode battery charge management with a power path for 2s Li-Ion and Li-polymer battery. The standalone feature of the Texas Instruments bq25886EVM sets all the charging parameters by external resistors. OTG buck operation enables the input port to supply power from the battery.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.72 $130.72