BQ28Z620EVM

Texas Instruments
595-BQ28Z620EVM
BQ28Z620EVM

Mfr.:

Description:
Power Management IC Development Tools BQ28Z620 evaluation module for one- or t

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.00 $66.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3 V to 25 V
BQ28Z620
BQ28Z620
Brand: Texas Instruments
For Use With: Li-Ion Battery Pack Manager
Output Current: 7 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

bq28Z620EVM-071 Battery Fuel Gauge EVM

Texas Instruments bq28Z620EVM-071 Battery Fuel Gauge Evaluation Module (EVM) is a complete evaluation system for the bq28Z620 and bq294502 battery management systems. The evaluation module includes one bq28Z620 and bq294502 circuit module and a link to Windows® based PC software. The circuit module includes one bq28Z620 integrated circuit (IC), one bq294502 IC, and all other onboard components necessary to monitor and predict capacity, perform cell balancing, and monitor critical parameters. It can also protect the cells from overcharge, over-discharge, short-circuit, and over-current in one- or two-series cell Li-Ion or Li-Polymer battery packs. The circuit module connects directly across the cells in a battery. With the EV2400 interface board and software, the user can read the Texas Instruments bq28Z620 data registers, program the chipset for different pack configurations, log cycling data for further evaluation, and evaluate the overall functionality of the solution under different charge and discharge conditions using I2C communication protocol.