BQ34210IQ1EVM-826

Texas Instruments
595-BQ34210IQ1EVM826
BQ34210IQ1EVM-826

Mfr.:

Description:
Power Management IC Development Tools BQ34210IQ1EVM-826

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.81 $118.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
2.8 V to 4.5 V
3.8 V
BQ34210-Q1
BQ34210I
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for BQ34210-Q1 fuel gauge
Interface Type: USB
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BQ34210IQ1EVM-826 Fuel Gauge Evaluation Module

Texas Instruments BQ34210IQ1EVM-826 System Side CEDV Fuel Gauge Evaluation Module is designed for end-of-service determination for batteries is rarely discharged applications. The Evaluation Module in conjunction with a Windows 7 (or higher) PC, bqStudio, a USB interface (separate item, EV2300 or EV2400) as well as a battery allows an ideal solution for applications in which batteries are rarely discharged. Other features include a CEDV fuel gauge, state-of-charge, time-to-empty, and state-of-health indications.