BQ35100EVM-795

Texas Instruments
595-BQ35100EVM-795
BQ35100EVM-795

Mfr.:

Description:
Power Management IC Development Tools BQ35100EVM-795

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
15 V
BQ35100
BQ35100-795
Brand: Texas Instruments
Output Current: 750 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq35100EVM-795 Lithium Primary Cell

Texas Instruments bq35100EVM-795 Lithium Primary Cell Evaluation Module (EVM) is a complete system useful for evaluating the functionality of the bq35100 fuel gauging and End-of-Service (EOS) monitoring algorithms. The Texas Instruments bq35100 fuel gauge is appropriate for applications powered by one cell to multi-cell lithium primary (non-rechargeable) battery systems. The evaluation module includes one bq35100 circuit module, a current-sense resistor, and one thermistor.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.62 $110.62