CSD87355Q5DEVM-820

Texas Instruments
595-SD87355Q5DEVM820
CSD87355Q5DEVM-820

Mfr.:

Description:
Power Management IC Development Tools EVM FOR CSD87355Q5D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Power Management Specialized
13 V
1.2 V
CSD87355Q5D
CSD87355Q5D-820
Brand: Texas Instruments
Description/Function: Synchronous step-down converter evaluation module
For Use With: CSD87355Q5D
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD87355Q5DEVM-820 Evaluation Module

Texas Instruments CSD87355Q5DEVM-820 Evaluation Module demonstrates the CSD87355Q5D, a 45A synchronous buck NexFET power block. The CSD87355Q5DEVM-820 features TI's NexFET PowerBlock technology, offering a high current, ultra-high density power supply solution. The device has a high 92% efficiency with a 1.2V output at 25A from a 12V input bus.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.60 $97.60