DRV8234EVM

Texas Instruments
595-DRV8234EVM
DRV8234EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8234 EVALUATION M ODULE

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.81 $118.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8234
DRV8234
Brand: Texas Instruments
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8234EVM Evaluation Module

Texas Instruments DRV8234EVM Evaluation Module is designed to evaluate DRV8234 38V, 2A H-bridge motor driver with ripple counting, stall detection, and speed regulation. This motor driver features motor speed and voltage regulation, current sense output, current regulation, and protection circuitry. The DRV8234EVM module comes with a GUI to control the motor driver easily. This evaluation module is ideal for brushed DC motors, solenoid, and relay driving, portable printers, Point-of-Sale (POS) devices, and battery-powered DC motor applications.