DRV8305-Q1EVM

Texas Instruments
595-DRV8305-Q1EVM
DRV8305-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R THE DRV8305-Q1

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.81 $118.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushless DC Motion Controller
4.4 V to 45 V
3.3 V, 5 V
DRV8305-Q1
DRV8305
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Output Current: 25 A
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 381.407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DRV8305-Q1EVM Gate Driver Evaluation Module (EVM)

Texas Instruments DRV8305-Q1EVM Gate Driver Evaluation Module (EVM) is a 4.4V to 45V, 25A, 3-phase motor drive and control system. The DRV8305-Q1EVM includes the DRV8305-Q1 automotive motor gate driver, TMS320F28027 motor control microcontroller, and CSD18540Q5B NexFET™ power MOSFET. This evaluation module allows for the simple evaluation of the DRV8305-Q1 with a wide array of test points, interfaces, and configurability. The evaluation module has onboard reverse battery protection, a regulated 3.3V supply from the TPS7B6933-Q1 LDO, an interface header for all control and feedback signals, and an onboard XDS100v2 emulator. The Texas Instruments DRV8305-Q1EVM has an individual DC bus and phase voltage sense and individual low-side current shunt sense for sensorless BLDC control algorithms. The drive stage is fully protected with short circuit, thermal, shoot-through, and under-voltage protection and is easily configurable via an SPI interface.