DRV8706S-Q1EVM

Texas Instruments
595-DRV8706S-Q1EVM
DRV8706S-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools Automotive H-bridge smart gate driver EV

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.01 $90.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushed DC Motion Controller
4.9 V to 37 V
DRV8706-Q1
DRV8706S
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Half-Bridge Smart Gate Driver
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

DRV8706S-Q1EVM Gate Driver Evaluation Module

Texas Instruments DRV8706S-Q1EVM Gate Driver Evaluation Module (EVM) is designed to evaluate the DRV8706S-Q1. The DRV8706S-Q1 is an integrated automotive-qualified brushed DC motor driver. The DRV8706S-Q1 is a highly integrated half-bridge gate driver capable of driving high-side and low-side N-channel power MOSFETs. It generates the proper gate drive voltages, using an integrated doubler charge pump for the high side and a linear regulator for the low side.