DRV8884EVM

Texas Instruments
595-DRV8884EVM
DRV8884EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8884EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Motor/Motion Controller & Driver
8 V to 37 V
DRV8884
DRV8884
Brand: Texas Instruments
Interface Type: USB
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8884EVM Stepper Motor Driver Evaluation Module

Texas Instruments DRV8884EVM Stepper Motor Driver Evaluation Module (EVM) demonstrates the integrated current sensing capabilities and performance of the DRV8884. The DRV8884 is a 1.0A stepper motor driver with 1/16 micro-stepping and integrated current sensing. The evaluation module includes the DRV8885 to control a stepper motor. The module also houses an MSP430 microcontroller and a USB interface chip. The MSP430F2617 MCU is used to control the Texas Instruments DRV8884 inputs. The USB chip allows for serial communications from a PC, where a Microsoft® Windows® application is used to schedule serial commands. These commands can control each device's signal and drive the stepper motor by issuing the step commands at the desired rate.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.00 $70.00