ISO5852SEVM

Texas Instruments
595-ISO5852SEVM
ISO5852SEVM

Mfr.:

Description:
Power Management IC Development Tools ISO5852SEVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
2.25 V to 5.5 V
15 V to 30 V
ISO5852S
ISO5852S
Brand: Texas Instruments
Description/Function: Reinforced isolated IGBT gate driver evaluation module
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO5852SEVM IGBT Gate Driver Evaluation Module

Texas Instruments ISO5852SEVM Reinforced Isolated IGBT Gate Driver Evaluation Module (EVM) is designed to help evaluate the features of the ISO5852S. The evaluation module allows designers to evaluate device AC and DC performance with a pre-populated 1nF load or with a user-installed IGBT. These IGBTs can be in either of the standard TO-247 or TO-220 packages.