LM2576S-ADJEVM

Texas Instruments
595-LM2576S-ADJEVM
LM2576S-ADJEVM

Mfr.:

Description:
Power Management IC Development Tools LM2576 STEP-DOWN CON VERTER

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V to 40 V
5 V
LM2576
LM2576S-ADJ
Brand: Texas Instruments
Description/Function: Evaluates the LM256 step-down converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 1.393 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM2576S-ADJEVM Evaluation Module (EVM)

Texas Instruments LM2576S-ADJEVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM2576 step-down converter. The evaluation module operates from a 7V to 40V input and provides a 5V output at 3A. The Texas Instruments LM2576S-ADJEVM contains one DC-DC converter and is configured for a switching frequency of 52kHz.