LM317A-337N-EVM

Texas Instruments
595-LM317A-337N-EVM
LM317A-337N-EVM

Mfr.:

Description:
Power Management IC Development Tools LM317A-337N-EVM

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.81 $34.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Linear Voltage Regulator
8 V
1.2 V to 37 V
LM317A, LM337-N
LM317A-337N
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 3-Terminal adjuastable regulators evaluation module for LM317A and LM337-N
Dimensions: 3.5 in x 3.5 in
Output Current: 1 A, 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM317A-337N-EVM Adjustable Regulators EVM

Texas Instruments LM317A-337N-EVM Adjustable Regulators Evaluation Module (EVM) demonstrates the canonical application of the LM317A adjustable regulator and its negative complement, the LM337-N. The evaluation module is assembled with the SOT-223 package option for each device, supplying up to 1.0A of load current. The Texas Instruments LM317A-337N-EVM is designed for easy modification to populate the TO-220 version devices for 1.5A operation. An ample footprint space has been provided for personal capacitor selection, along with four copper layers and heat sink space for excellent power dissipation.