LM53635NQEVM

Texas Instruments
595-LM53635NQEVM
LM53635NQEVM

Mfr.:

Description:
Power Management IC Development Tools LM53635NQEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
36 V
3.3 V, 5 V
LM53635
LM53635NQ
Brand: Texas Instruments
For Use With: LM53635
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM53635NQEVM Step-Down Converter EVM

Texas Instruments LM53635NQEVM Step-Down Converter Evaluation Module (EVM) demonstrates the capabilities of the LM53635N. The LM53635N is a 3.5A 36V synchronous integrated buck converter. The evaluation module has an EMI filter on the backside that assists with noise reduction and Spread Spectrum build in. The user can choose to bypass that EMI filter using VIN1/GND1 posts. The Texas Instruments LM53635NQEVM operates from a 3.5V to 36V input (up to 42V transients) and provides a fixed 3.3V output at 3.5A continuous load.