LM63635DNEVM

Texas Instruments
595-LM63635DNEVM
LM63635DNEVM

Mfr.:

Description:
Power Management IC Development Tools LM63635DNEVM evaluat ion module for 3.5-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
3.5 V to 36 V
5 V
LM636x5CAQDRRQ1
LM63635DN
Brand: Texas Instruments
For Use With: Buck Regulator
Output Current: 3.25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM63635DNEVM Regulator Evaluation Module

Texas Instruments LM63635DNEVM Regulator Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM636x5CAQDRRQ1 buck regulator. The LM636x5CAQDRRQ1 is a family of synchronous step-down DC/DC converters capable of driving up to 3.5A of load current from an input voltage of 3.5V to 36V. The Texas Instruments LM63635DNEVM has been designed for the maximum flexibility regarding component selection. This feature allows the user to place preferred components on the board, such as the inductor, the capacitors, or both, and test the regulator's performance. This feature also allows the power supply system to be tested before committing the design to production.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.27 $67.27