LM74700EVM

Texas Instruments
595-LM74700EVM
LM74700EVM

Mfr.:

Description:
Power Management IC Development Tools LM74700EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
3.9 V to 65 V
3.9 V to 65 V
LM74700-Q1
LM74700
Brand: Texas Instruments
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74700EVM Evaluation Module

Texas Instruments LM74700EVM Evaluation Module is configured to evaluate the operation of the LM74700-Q1 smart diode controller. The LM74700-Q1 Ideal Diode Controllers operate in conjunction with an external N-channel MOSFET for low-loss reverse polarity protection with a 20mV forward voltage drop. The LM74700EVM Evaluation Module demonstrates how an N-channel power MOSFET can add up to a very low forward voltage diode with low IQ and low-leakage current flowing through the IC.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
19
Expected 17/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.70 $68.70