LMR23625CFPEVM

Texas Instruments
595-LMR23625CFPEVM
LMR23625CFPEVM

Mfr.:

Description:
Power Management IC Development Tools FLYING SHARK WSON EV M - LMR23625CFPEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 36 V
1 V to 28 V
LMR23625
LMR23625CFP
Brand: Texas Instruments
Description/Function: Evaluates the LMR23625 buck regulator
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMR23625CFPEVM Evaluation Module (EVM)

Texas Instruments LMR23625CFPEVM Wide VIN Synchronous Step-Down Converter Evaluation Module is designed to quickly and easily demonstrate the LMR23625CFPDRR step-down converter. The LMR23625CFPEVM has a wide VIN of 4V to 36V input (12V nominal) and delivers 5.0V/3.3V output at 2.5A. Enable or disable the converter operation, synchronize to an external clock, and select output options via jumper connectors onboard the Texas Instruments LMR23625CFPEVM Evaluation Module. Additionally, the board has AC signal injection terminals for feedback loop measurements.