LP5910YKA18EVM

Texas Instruments
595-LP5910YKA18EVM
LP5910YKA18EVM

Mfr.:

Description:
Power Management IC Development Tools LP5910YKA18EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.81 $94.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
500 mV to 3.3 V
1.8 V
LP5910-1.8YKAR
LP5910YKA18
Brand: Texas Instruments
Description/Function: LP5910 low drop out voltage regulator in DSBGA/YKA package
Output Current: 1 mA to 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.778 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LP5910xxx18EVM Linear Regulator Evaluation Modules

Texas Instruments LP5910xxx18EVM Linear Regulator Evaluation Modules (EVMs) helps designers evaluate the performance of the LP5910. The LP5910 is a 300mA, Ultra-low-Noise, Low-Dropout Linear Regulator. The evaluation module is a standalone evaluation tool containing one positive voltage low-dropout regulator IC for fixed voltage regulation (1.8V). The evaluation module demonstrates the operation of a 1.8V, 300mA ultra-low noise, low-dropout linear regulator in the DSBGA (LP2910DRV18EVM) or SON (LP2910YKA18EVM) package.