LP876242Q1EVM

Texas Instruments
595-LP876242Q1EVM
LP876242Q1EVM

Mfr.:

Description:
Power Management IC Development Tools Automotive evaluatio n module 4A + 3A +

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$358.82 $358.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
LP876242-Q1
LP876242
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Management Integrated Circuit
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LP876242Q1EVM PMIC Evaluation Module

Texas Instruments LP876242Q1EVM PMIC Evaluation Module (EVM) highlights the performance and flexibility of the LP876242-Q1 power management integrated circuit (PMIC) for xWR radar applications. The LP876242-Q1 power management integrated circuit (PMIC) family is highly flexible and scalable, providing configurability at the device and system level. At the device level, a single PMIC provides four separate step-down converters (BUCK regulators). These BUCK regulators have been tested to conform to the radar specification and are switched at an 8.8MHz switching frequency. The Texas Instruments LP876242Q1EVM is both an evaluation and development tool. The evaluation module provides device and system level configurability through an easy-to-use graphical user interface (GUI) tool.