TLVM13630EVM

Texas Instruments
595-TLVM13630EVM
TLVM13630EVM

Mfr.:

Description:
Power Management IC Development Tools TLVM13630 evaluation board 3-V to 36-V i

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
1 V to 6 V
TLVM13630
TLVM13630
Brand: Texas Instruments
Description/Function: Evaluation Board is Configured to Evaluate TLVM13630 Synchronous-Buck Power Module
For Use With: Buck Power Module
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TLVM13630EVM Evaluation Board (EVM)

Texas Instruments TLVM13630EVM Evaluation Board (EVM) is configured to evaluate the operation of the TLVM13630. The TLVM13630 is a high-density 3A synchronous-buck power module. The input voltage range for the module is 3V to 36V. The output voltage range for the module is 1V to 6V. The evaluation board makes it easy to evaluate the TLVM13630 operation. The Texas Instruments TLVM13630EVM supplies the full output current rating of the device. Input and output capacitors are included to accommodate the entire range of input voltages and the selectable output voltages on the evaluation module.