TPS1H200EVM

Texas Instruments
595-TPS1H200EVM
TPS1H200EVM

Mfr.:

Description:
Power Management IC Development Tools TPS1H200EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
5 V to 40 V
TPS1H200
TPS1H200
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 263.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS1H200EVM High-Side Evaluation Module

Texas Instruments TPS1H200EVM 40V, 2A, 200mΩ On-Resistance High-Side Switch Evaluation Module is configured to evaluate the TPS1H200-Q1. The TPS1H200-Q1 is a high-side switch with integrated NMOS power FET and a charge pump. Different input voltages consisting of 3.4V to 40V are applied under various loading conditions of 0A to 2.5A through the TPS1H200EVM. The Texas Instruments TPS1H200EVM monitors switching waveforms and diagnostics. Additionally, the Evaluation Module features programmable current limit functions, high accuracy current sense, and is tested according to AECQ100-12.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$136.21 $136.21