TPS23755EVM-894

Texas Instruments
595-TPS23755EVM-894
TPS23755EVM-894

Mfr.:

Description:
Power Management IC Development Tools TPS23755EVM-894

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 05/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$184.88 $184.88

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Power Over Ethernet (PoE)
37 V to 57 V
12 V
TPS23755
TPS23755-894
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304.545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS23755EVM-894 Evaluation Module

Texas Instruments TPS23755EVM-894 Evaluation Module is configured to evaluate the operation of the TPS23755 controller. The TPS23755 is an IEEE 802.3at Type 1 compliant, powered-device (PD) controller and power supply controller optimized for primary side regulation flyback converter topologies. The TPS23755EVM-894 includes input and output power connectors and an assembly of onboard test points for circuit evaluation. The TPS23755EVM-894 Evaluation Module is ideal for IP cameras, access points, Point-of-Sale, barcode readers, and Wireless LAN applications.